General purpose film capacitor with 47nF capacitance and 300VAC/800VDC rating. Features PP dielectric, radial mounting, and 15mm lead pitch. Encased in a rectangular plastic package with dimensions of 17.5mm (L) x 5mm (W) x 11mm (H). Operates from -55°C to 105°C with 20% tolerance and tin-plated leads. RoHS compliant.
Vishay BFC233840473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233840473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.