Radial leaded film capacitor with 6.8µF capacitance and 440VAC voltage rating. Features PP dielectric, 20% tolerance, and a wide operating temperature range of -55°C to 105°C. Through-hole mounting with tin-matte plated leads. RoHS compliant.
Vishay BFC233840685 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 38.5mm |
| Height - Seated (Max) | 1.516inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 37.5mm |
| Length | 1.693inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 91 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233840685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.