
General purpose film capacitor with 100nF capacitance and 300VAC voltage rating. Features a PP dielectric, 20% tolerance, and a radial, through-hole mounting package. Dimensions are 17.5mm (L) x 6mm (W) x 12mm (H) with a 15mm lead pitch. Operates from -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC233841104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233841104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233841104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
