
Radial film capacitor featuring 10µF capacitance and 300VAC voltage rating. Dielectric material is PP with 20% tolerance. Operating temperature range is 0°C to 105°C. Through-hole mounting with a 55mm lead pitch and 25mm lead length. Dimensions are 61mm (L) x 21.5mm (W) x 38.5mm (H).
Vishay BFC233841106 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 38.5mm |
| Height - Seated (Max) | 1.516inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 55mm |
| Length | 2.402inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233841106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
