General purpose X2 suppression film capacitor featuring 220nF capacitance and 300VAC voltage rating. Dielectric material is PP with a 20% tolerance. Component offers through-hole mounting with radial leads on a 15mm pitch, measuring 17.5mm x 8.5mm x 15mm. Maximum operating temperature is 105°C.
Vishay BFC233841224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233841224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.