
2.2µF, 300VAC X2 suppression film capacitor with PP dielectric. Features a 20% tolerance, 27.5mm lead pitch, and radial termination. Operating temperature range from -55°C to 105°C. Dimensions are 31mm (L) x 18mm (W) x 28mm (H) with 25mm lead length. Through-hole mounting with tin-matte plating.
Vishay BFC233841225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 28mm |
| Height - Seated (Max) | 1.102inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233841225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.