General purpose film capacitor featuring 330nF capacitance and 300VAC voltage rating. Dielectric material is PP with 20% tolerance. Radial, through-hole mounting with a 15mm lead pitch. Operating temperature range from -55°C to 105°C. Dimensions: 17.5mm length, 10mm width, 16mm height.
Vishay BFC233841334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233841334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.