
3.3µF X2 suppression film capacitor with PP dielectric. Features 300VAC rating, 20% tolerance, and radial mounting. Operating temperature range from -55°C to 105°C. Dimensions: 31mm height, 21mm width, 31mm depth, with a 27.5mm lead pitch. Tin-plated radial leads for through-hole mounting.
Vishay BFC233841335 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Weight | 0.716061oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233841335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.