CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Weight | 0.43387oz |
| Width | 15mm |
| RoHS | Compliant |