Radial film capacitor with 4.7µF capacitance and 10% tolerance. Features a PP dielectric and a 305V voltage rating, with a DC rated voltage of 800V. Designed for through-hole mounting with a 37.5mm lead pitch and 5mm lead length. Operates from 0°C to 105°C, with tin-plated, lead-free terminations.
Vishay BFC233842475 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 38.5mm |
| Height - Seated (Max) | 1.516inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 37.5mm |
| Length | 1.693inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233842475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.