
Metallized polypropylene film capacitor with 100nF capacitance and 1kV DC rated voltage. Features radial leads with 22.5mm pitch, 0.8mm lead diameter, and tin contact plating. Operates from -55°C to 105°C with 20% tolerance. Through-hole mount design, RoHS compliant.
Vishay BFC233860104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 Y2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.239863oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
