
Metallized polypropylene film capacitor with 2.2nF capacitance and 1000V DC rating. Features radial leads for through-hole mounting, a 7.5mm lead pitch, and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C. This RoHS compliant component is AEC-Q200 and Y2 rated.
Vishay BFC233860222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
