
Radial film capacitor with 270nF capacitance and 300VAC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with tin-plated radial leads on a 27.5mm pitch. Dimensions are 25mm height, 15mm width, and 1.22 inches length. AEC-Q200 qualified for automotive applications.
Vishay BFC233860274 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
