
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general purpose film capacitor offers a capacitance of 0.33 µF (330nF) and a DC rated voltage of 1kV, with an AC rating of 300V. It operates across a temperature range of -55°C to 105°C and is RoHS compliant with tin-plated radial leads. Designed for bulk packaging, this component meets AEC-Q200 and Y2 ratings.
Sign in to ask questions about the Vishay BFC233860334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233860334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 28mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200, Y2 |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.