
39nF radial film capacitor featuring a PP dielectric and 300VAC/1kVDC voltage rating. Designed for suppression applications with a 20% tolerance and a maximum operating temperature of 105°C. Through-hole mounting with tin-plated radial leads on a 15mm pitch. Rectangular plastic case dimensions are 17.5mm (L) x 8.5mm (W) x 15mm (H). AEC-Q200 qualified for automotive use.
Vishay BFC233860393 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.