
Radial-leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 4.7nF with a 5% tolerance and a DC rated voltage of 1kV (1000V), alongside an AC rating of 300V. Constructed with tin-matte plated radial leads on a 7.5mm pitch, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Vishay BFC233860472 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 Y2 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.