
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. Offers a DC rated voltage of 1kV and an AC voltage rating of 300V, with a capacitance of 470nF and a tolerance of 20%. Designed for operation between -55°C and 105°C, this RoHS compliant component has tin contact plating and a lead pitch of 27.5mm.
Vishay BFC233860474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | AEC-Q200, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.