
This 100nF film capacitor features a radial lead configuration and through hole mounting. It has a tolerance of 20% and is rated for 300V AC and 1kV DC. The capacitor is packaged in bulk and is compliant with RoHS regulations. Operating temperature range is between -55°C and 105°C.
Vishay BFC233862104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.