
Radial film capacitor with 18nF capacitance and 20% tolerance. Features a 300V AC voltage rating and 1kV DC rated voltage. Constructed with PP dielectric, it operates from -55°C to 105°C and mounts through hole with a 7.5mm lead pitch. Tin plated leads and a radial package ensure reliable termination.
Vishay BFC233866183 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.55inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233866183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.