
Radial film capacitor with 22nF capacitance and 20% tolerance, rated for 300V AC and 1kV DC. Features a PP dielectric, tin contact plating, and through-hole mounting with a 7.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, with dimensions of 17.5mm length, 7mm width, and 13.5mm height. Supplied in tape and reel packaging, this component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Vishay BFC233866223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233866223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233866223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.