
General purpose radial film capacitor with 2.7nF capacitance and 300VAC/1kVDC voltage rating. Features a polypropylene dielectric, 20% tolerance, and tin-plated radial leads on a 7.5mm pitch. Designed for through-hole mounting with a compact rectangular plastic case measuring 10mm x 4mm x 9mm. Operates across a wide temperature range from -55°C to 105°C, suitable for automotive applications with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Vishay BFC233866272 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233866272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.