
Automotive-grade film capacitor, 3.3µF capacitance, 310VAC rated voltage, with a 10% tolerance. Features a PP dielectric, radial plastic rectangular case measuring 31 x 21 x 31mm, and a 27.5mm lead pitch. Operates from -55°C to 110°C, with tin-matte contact plating and through-hole mounting. This lead-free, RoHS-compliant component is designed for suppression applications.
Vishay BFC233910335 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 1.22inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.716061oz |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233910335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.