Radial metallized polypropylene film capacitor, 630V DC rated voltage, 310V AC rated voltage, and 470nF capacitance with a 10% tolerance. Features a through-hole mount with radial leads, tin-matte contact plating, and a lead pitch of 22.5mm. Operates within a temperature range of -55°C to 110°C. RoHS compliant and suitable for automotive applications.
Vishay BFC233911474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.276inch |
| RoHS | Compliant |
No datasheet is available for this part.