
This 100nF film capacitor features a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is lead-free and compliant with AEC-Q200 and X2 ratings. It is also RoHS compliant and packaged in bulk quantities of 750.
Vishay BFC233912104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233912104 to view detailed technical specifications.
No datasheet is available for this part.