
This Vishay film capacitor has a capacitance of 220nF and a DC rated voltage of 630V. It is a radial leaded component with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is designed for through-hole mounting and has a height of 6mm. It operates within a temperature range of -55°C to 110°C and is compliant with AEC-Q200 and lead-free standards.
Sign in to ask questions about the Vishay BFC233913224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233913224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233913224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.