Cap Film Suppression X2 0.22uF 310VAC PP 10% (17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive T/R
Sign in to ask questions about the Vishay BFC233916224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233916224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 0.689inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233916224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.