The MKP339 series 470nF film capacitor is a radial lead-free component with a tolerance of 10%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is rated for 630V DC and 310V AC, and is compliant with AEC-Q200 and X2 ratings. It is packaged in tape and reel and has a lead pitch of 15mm.
Sign in to ask questions about the Vishay BFC233916474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233916474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233916474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.