
Radial-leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a 630V DC rated voltage and 310V AC rating with a capacitance of 1µF and a 20% tolerance. Constructed with tin-matte plated radial leads on a 22.5mm pitch, it operates within a temperature range of -55°C to +110°C. The component is RoHS compliant and rated for AEC-Q200 and X2 applications.
Vishay BFC233920105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.275137oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.