
Radial film capacitor with 150nF capacitance and 310VAC/630VDC voltage rating. Features PP dielectric, 20% tolerance, and a 15mm lead pitch. Encased in a rectangular plastic package with tin-matte plated radial leads for through-hole mounting. Rated for operation from -55°C to 110°C and meets AEC-Q200 and X2 suppression standards.
Vishay BFC233920154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.049384oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
