
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 2.2µF and a voltage rating of 630V DC, with an AC voltage rating of 310V. It operates across a temperature range of -55°C to 110°C and has a 20% tolerance. The capacitor is RoHS compliant and features tin, matte contact plating.
Vishay BFC233920225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.