
Metallized film capacitor featuring polypropylene dielectric, 33nF capacitance, and 630V DC / 310V AC voltage rating. This radial leaded component offers a 20% tolerance and operates across a wide temperature range from -55°C to 110°C. Designed for through-hole mounting with a 7.5mm lead pitch and tin-matte plated contacts, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC233920333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP339 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
