Metallized polypropylene film capacitor, 0.33 µF capacitance, 630V DC rated voltage, and 310V AC rated voltage. Features a radial leaded package with a 15mm lead pitch and 0.8mm lead diameter for through-hole mounting. Operating temperature range from -55°C to 110°C. RoHS compliant with tin, matte contact plating.
Sign in to ask questions about the Vishay BFC233920334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233920334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP339 X2 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.