
Radial leaded, through-hole mount polypropylene film capacitor with 4.7µF capacitance and 630V DC rating. Features a 20% tolerance, 310V AC rating, and operates from -55°C to 110°C. Tin-plated radial leads with 27.5mm pitch and 0.8mm diameter. RoHS compliant construction.
Vishay BFC233920475 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 21mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 X2 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.