
Radial-leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 100nF with a 20% tolerance. It is rated for 630V DC and 310V AC, with a maximum operating temperature of 110°C. The component has a 15mm lead pitch and 0.6mm lead diameter, with tin-matte contact plating. RoHS compliant and AEC-Q200 qualified.
Vishay BFC233921104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.038801oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233921104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
