
Radial film capacitor with 470nF capacitance and 310VAC/630VDC voltage rating. Features PP dielectric, 20% tolerance, and tin-matte plated radial leads with a 22.5mm pitch. Operating temperature range from -55°C to 110°C. Through-hole mounting, RoHS compliant, and AEC-Q200 qualified. Dimensions: 26mm (L) x 16.5mm (W) x 7mm (H).
Sign in to ask questions about the Vishay BFC233921474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233921474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.105822oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233921474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
