
Radial film capacitor with 100nF capacitance and 310VAC/630VDC rating. Features PP dielectric, 20% tolerance, and a 10mm lead pitch. Designed for through-hole mounting with tin-plated radial leads, operating from -55°C to 110°C. Meets AEC-Q200 and X2 suppression standards, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC233922104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay BFC233922104
1A offline isolated flyback LED driver using LT3799-1. Supports 30V-50V LED strings and 90-277VAC input with >0.9 power factor and primary-side sensing.