
Metallized polypropylene film capacitor with 1uF capacitance and 630V DC / 310V AC voltage rating. Features radial leads for through-hole mounting, a 22.5mm lead pitch, and a 20% tolerance. Operates from -55°C to 110°C, with tin-matte contact plating and RoHS compliance. Rated AEC-Q200 and X2, this capacitor is designed for general applications.
Vishay BFC233922105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.275137oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
