
Radial film capacitor with 150nF capacitance and 310VAC/630VDC voltage rating. Features PP dielectric, 20% tolerance, and X2 suppression rating. Designed for through-hole mounting with a 15mm lead pitch and tin-matte contact plating. Operates from -55°C to 110°C and meets AEC-Q200 automotive standards. Rectangular plastic case dimensions are 17.5mm (L) x 12mm (W) x 6mm (H).
Vishay BFC233922154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.049384oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.