
General purpose film capacitor featuring 22nF capacitance and 310VAC/630VDC voltage rating. This X2 rated capacitor utilizes a PP dielectric and offers 20% tolerance. Designed for through-hole mounting with a 7.5mm radial lead pitch, it operates from -55°C to 110°C. The component has a rectangular plastic case with dimensions of 10mm x 4mm x 9mm and tin-plated leads.
Vishay BFC233922223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
