Radial-leaded, through-hole mount metallized polypropylene film capacitor with 220nF capacitance and 20% tolerance. Features a 630V DC rated voltage and 310V AC rating, operating from -55°C to 110°C. Compliant with RoHS and AEC-Q200 standards, this component offers tin-matte contact plating and a 15mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC233922224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.063493oz |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.