
General purpose metallized polypropylene film capacitor with 2.2µF capacitance and 630V DC rated voltage. Features radial leads with 27.5mm pitch, 0.8mm lead diameter, and 5mm lead length for through-hole mounting. Operates across a wide temperature range from -55°C to 110°C, with a 20% tolerance and 310V AC rating. RoHS compliant and designed for automotive applications.
Vishay BFC233922225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
