Radial film capacitor with 330nF capacitance and 310VAC rating, featuring a PP dielectric. This X2 rated component offers a 20% tolerance and operates from -55°C to 110°C. It is designed for through-hole mounting with a 15mm lead pitch and tin-matte plated leads. The rectangular plastic case measures 17.5mm x 8.5mm x 15mm.
Vishay BFC233922334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
