
This 47nF film capacitor features a radial lead configuration and is designed for lead-free applications. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 630V and an AC voltage of 310V. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay BFC233922473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233922473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.