
Radial-leaded, through-hole metallized polypropylene film capacitor with 100nF capacitance and 630V DC / 310V AC voltage rating. Features a 20% tolerance, 15mm lead pitch, and 0.6mm lead diameter. Operating temperature range from -55°C to 110°C. RoHS compliant with tin-matte contact plating.
Vishay BFC233923104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233923104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.