This 2.2nF film capacitor is designed for automotive applications and meets AEC-Q200 standards. It features a radial lead free package with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It can withstand a DC rated voltage of 630V and an AC voltage rating of 310V.
Vishay BFC233923222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 0.492inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.158inch |
| RoHS | Compliant |
No datasheet is available for this part.