This 2.2nF film capacitor is a radial lead type with a lead free termination. It has a tolerance of 20% and a DC rated voltage of 630V. The capacitor is rated for operation between -55°C and 110°C. It meets AEC-Q200 and X2 ratings and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay BFC233924222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233924222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233924222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.