This 220nF film capacitor features a radial package with a 20% tolerance and a maximum operating temperature of 110°C. It is designed for use in automotive applications and is compliant with AEC-Q200 standards. The capacitor has a DC rated voltage of 630V and an AC voltage rating of 310V. It is available in bulk packaging and is suitable for through-hole mounting.
Vishay BFC233924224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 13.5mm |
| RoHS | Compliant |
No datasheet is available for this part.