General purpose X2 suppression film capacitor featuring 2.2µF capacitance and 310VAC voltage rating. Dielectric material is PP with a 20% tolerance. Component offers radial mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 110°C. Dimensions are 31.5mm (L) x 15mm (W) x 25mm (H).
Sign in to ask questions about the Vishay BFC233924225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233924225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.43387oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233924225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.