This 47nF film capacitor is a radial lead type with a lead free termination and a tolerance of 20%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 630V DC. It is packaged in bulk and has a height of 0.413inch when seated, a length of 0.394inch, and a width of 0.197inch.
Sign in to ask questions about the Vishay BFC233924473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233924473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Length | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233924473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.