Automotive-grade film capacitor with 470nF capacitance and 310VAC/630VDC voltage rating. Features a polypropylene dielectric, 20% tolerance, and radial plastic rectangular packaging with a 15mm lead pitch. Operating temperature range is -55°C to 110°C, with tin-matte plated leads and through-hole mounting. Dimensions are 17.5mm (L) x 10mm (D) x 16.5mm (W).
Sign in to ask questions about the Vishay BFC233924474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233924474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233924474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.